Alpha Wire 5473C SL001 Data Cable 24AWG 3 Pair (305m Reel)

MPN
5473C SL001
Brand
Alpha Wire
Order Code
01-5463
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £451.27
3+ £401.14
5+ £350.99
10+ £349.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 14 days

This 24AWG cable from Alpha Wire has 6 cores and has been specifically designed for the interconnection of computers and data Processing equipment. Equipped with a number of outstanding features, including durable PVC jacket material, this data cable can also be used in a range of different environments courtesy of its -20°C to +80°C temperature range.

Extremely well-designed using stranded tinned copper conductors, twisted together and wrapped in aluminised tape with tinned copper drain wire.


  • Sheathed in grey PVC
  • Pairs colour coded to aid identification
  • Conductor stranding 7/32
  • Cable diameter 5.8mm
  • Voltage rating 300V
  • UL, CSA approved
  • Supplied on reels of 305m
  • Manufacturer's part 5473C SL001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 6
Conductor Cross Section 0.2mm²
AWG 24 AWG
Conductor Stranding 7/32
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Cable Diameter 5.8mm
Cores 3
Diameter (in) 0.224
Height 10In
Material PVC
Operating Temperature -20 to 80°
Shielding FOIL
Sold by Metre No
Stranding 7/32
Voltage 300
Weight 26.39Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot