Alpha Wire 3253 BK005 UL1061 Hook Up Wire Black 18AWG (30.5m Reel)

MPN
3253 BK005
Brand
Alpha Wire
Order Code
01-1363
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

This high grade black stranded hook-up wire from Alpha Wire can be used to replace any stock computer cable.


  • Wire size 18AWG
  • Cable diameter 1.68mm
  • Conductor stranding 7/26
  • High working temperature between –10°C to +80°C
  • Voltage rating 300V
  • Suitable for internal wiring of electronic and electrical equipment
  • Stranded tinned copper conductor
  • Colour coded semi-rigid PVC
  • Full UL/CSA approvals
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 18AWG
Conductor Cross Section 2.08mm²
Number of Cores 1
Conductor Stranding 7/26AWG
Insulation Material Semi rigid PVC
Length 30.5m
Type Equipment Wire
Cable Diameter 1.68mm
Diameter (in) 0.068
Height 2In
Material PVC, Semi Rigid
Operating Temperature -10 to 80°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/26
Voltage 300
Weight 0.5Kg
Width 2.75In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot