Alpha Wire 1943/3 BK003 3 Core 14 AWG PVC Unscreened Black Cables 250FT

MPN
1943/3 BK003
Brand
Alpha Wire
Order Code
01-5538
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £338.40
3+ £317.18
5+ £315.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 8 weeks

Alpha Wire 1943/3 BK003 3 Core 14 AWG PVC Unscreened Black Cables 250FT - The 1943/3 BK003 is a 3-core sunlight-resistant Unshielded Cable with bare copper conductor, PVC insulation and a black PVC jacket. For applications such as consumer electronics, Industrial, communications & networking, medical, test & measurement.


  • Cable Shielding: Unscreened
  • Wire Gauge: 14AWG
  • Reel Length (Imperial): 250ft
  • Jacket Colour: Black
  • Conductor Material: Copper
  • External Diameter: 9.35mm
  • Product Range: 1943
  • No. of Cores: 3Core
  • Conductor Area CSA: 2.08mm²
  • Reel Length (Metric): 76.2m
  • No. of Max Strands x Strand Size: 41 x 30AWG
  • Jacket Material: PVC
  • Voltage Rating: 300V



As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Number of Cores 3
AWG 14 AWG
Length 76m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2.08mm²
Cable Diameter 9.35mm
Cable shielding Unscreened
Conductor Material Copper
Conductor Stranding 41 x 30
Cores 3
Diameter (in) 0.376
Height 10In
Material PVC
Min. temperature -15°C
No. of cores 3Core
Operating Temperature -30 to 105°
Shielding UNSHIELDED
Stranding 41/30
Voltage 300
Voltage Rating 300V
Weight 30.5Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot