Alpha Wire 1808 BR001 24 AWG Brown ETFE 1000FT

MPN
1808 BR001
Brand
Alpha Wire
Order Code
01-1678
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £628.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

Alpha Wire 1808 BR001 24 AWG Brown ETFE 1000FT
  • Jacket Material: ETFE
  • Wire Gauge: 24AWG
  • Reel Length (Imperial): 1000ft
  • No. of Max Strands x Strand Size: Solid
  • Conductor Material: Silver Plated Copper
  • Approval Specification: UL 1422, UL 1423, UL 1516, UL 1523
  • Jacket Colour: Brown
  • Conductor Area CSA: 0.2mm²
  • Reel Length (Metric): 305m
  • External Diameter: 0.76mm

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Brown
AWG 24AWG
Conductor Cross Section 0.20mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material ETFE
Length 304.8m
Conductor AWG 24
Conductor Material Silver Plated Copper
Diameter (in) 0.03
Height 3In
Material ETFE
Maximum Operating Temperature 150°C
Minimum Operating Temperature -70°C
Operating Temperature -70 to 150°
Outer diameter 0.76mm
Shielding UNSHIELDED
Stranding SOLID
Voltage 0
Weight 2.6Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot