24 AWG ETFE 1000FT Range

Alpha Wire Brand: Alpha Wire
24 AWG ETFE 1000FT Range
  • Jacket Material: ETFE
  • Wire Gauge: 24AWG
  • No. of Max Strands x Strand Size: Solid
  • Conductor Material: Silver Plated Copper
  • Approval Specification: UL 1422, UL 1423, UL 1516, UL 1523
  • Jacket Colour: Various
  • Conductor Area CSA: 0.2mm²
  • Reel Length (Metric): 30m
  • External Diameter: 0.76mm
  • Description Image Product Buy Pricing (Ex VAT) Colour Length Height Weight Width AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Conductor AWG Conductor Material Diameter (in) Material Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Outer diameter Shielding Stranding
    Alpha Wire 1808 BL001 24 AWG Blue ETFE 1000FT
    Alpha Wire 1808 BL001 24 AWG Blue ETFE 1000FT
    Standard range
    Order code: 01-1676
    MPN: 1808 BL001

    Despatched same day - 3 in stockAdditional quantity lead time 5 months
    1+ £628.03
    Price per unit Ex VAT
    Blue 304.8m 3In 2.6Kg 3.5In 24AWG 0.20mm² 1 1 Solid ETFE 24 Silver Plated Copper 0.03 ETFE 150°C -70°C -70 to 150° 0.76mm UNSHIELDED SOLID
    Alpha Wire 1808 BR005 24 AWG Brown ETFE 100FT
    Alpha Wire 1808 BR005 24 AWG Brown ETFE 100FT
    Extended range
    Order code: 01-1677
    MPN: 1808 BR005

    Despatched same day - 2 in stockAdditional quantity lead time 5 months
    1+ £36.53
    Price per unit Ex VAT
    Brown 30.5m 1In 0.3Kg 2.75In 24AWG 0.20mm² 1 1 Solid ETFE 24 Silver Plated Copper 0.03 ETFE 150°C -70°C -70 to 150° 0.76mm UNSHIELDED SOLID
    Alpha Wire 1808 BR001 24 AWG Brown ETFE 1000FT
    Alpha Wire 1808 BR001 24 AWG Brown ETFE 1000FT
    Standard range
    Order code: 01-1678
    MPN: 1808 BR001

    Despatched same day - 3 in stockAdditional quantity lead time 14 days
    1+ £628.04
    Price per unit Ex VAT
    Brown 304.8m 3In 2.6Kg 3.5In 24AWG 0.20mm² 1 1 Solid ETFE 24 Silver Plated Copper 0.03 ETFE 150°C -70°C -70 to 150° 0.76mm UNSHIELDED SOLID

    Trustpilot