Alpen 62001000100 Wood Twist Drill Bit 10mm Heat Resistant 600°C

Image Representative of Range

Alpen 62001000100 Wood Twist Drill Bit 10mm Heat Resistant 600°C

MPN
62001000100
Brand
Alpen
EAN-13
9002740898566
Order Code
11-2409
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.04 £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen wood twist drill bit, model 62001000100, is a 10 mm drill bit with a total length of 133 mm and a cylinder shank. It is designed specifically for wood drilling applications, offering precision and durability. This bit is ideal for carpentry and woodworking projects, ensuring clean and accurate holes.
Type Wood twist drill bit
Diameter 10mm
Length 133mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot