Alpen 62000600100 Wood Twist Drill Bit 6mm 93mm Heat Resistant 600°C

Image Representative of Range

Alpen 62000600100 Wood Twist Drill Bit 6mm 93mm Heat Resistant 600°C

MPN
62000600100
Brand
Alpen
EAN-13
9002740898542
Order Code
11-2405
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen wood twist drill bit, model 62000600100, is manufactured with a precise 6 mm diameter and a total length of 93 mm. It features a cylinder shank, making it suitable for use in various woodworking applications. This drill bit is designed for efficient drilling into wood, ensuring clean and accurate holes.
Type Wood twist drill bit
Diameter 6mm
Length 93mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot