Alpen 0238000630100 Countersink 6.30mm All-Purpose Cutting Tool

MPN
0238000630100
Brand
Alpen
EAN-13
9002741225019
Order Code
01-1543
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 0238000630100 Countersink features a 6.30 mm diameter with a cylinder shank, designed for precision machining tasks. Manufactured by Alpen, this tool is ideal for creating clean, angled recesses in various materials, enhancing the finish of drilled holes. Typical applications include woodworking, metalworking, and other machining projects requiring countersink operations.
Type Countersink
Diameter 5mm
Angle 90°
DIN Standard DIN 335-C
Tool Holder Cylinder shank
Total Length 45mm

Reviews

Be the first to submit a review

Trustpilot