Alpen 0091501400100 Hammer Drill Bit 14mm 1000mm SDS-plus 4 Carbide Blades

MPN
0091501400100
Brand
Alpen
EAN-13
9002741277292
Order Code
01-1539
Country of Origin
Germany

Discontinued


The Alpen 0091501400100 Hammer drill bit, with a diameter of 14 mm and a total length of 1000 mm, is designed for masonry tasks. Manufactured by Alpen, this durable tool is ideal for drilling into stone, masonry, and brickwork. Its robust build makes it suitable for heavy-duty applications in construction and renovation projects.
Type Hammer drill bit
Diameter 14mm
Length 950mm

Trustpilot