Alpen 0083501200100 Hammer Drill Bit 12mm SDS-Plus 4 Carbide Blades

MPN
0083501200100
Brand
Alpen
EAN-13
9002741265534
Order Code
01-1427
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.47
10+ £9.84
50+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen 0083501200100 hammer drill bit measures 12 mm in diameter with a total length of 260 mm. Manufactured by Alpen, it is designed for use in stone, masonry, and brickwork applications. Ideal for heavy-duty drilling, this bit is suitable for use with hammer drills.
Type Hammer drill bit
Diameter 12mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot