Alpen 0083500600100 Hammer Drill Bit 6mm 260mm SDS-Plus 4 Carbide Edges

MPN
0083500600100
Brand
Alpen
EAN-13
9002741265480
Order Code
01-1345
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    6mm 8mm 12mm 22mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen hammer drill bit 0083500600100 features a 6 mm diameter and a total length of 260 mm, designed for use with SDS-Plus systems. Manufactured by Alpen, renowned for precision and durability, this bit is ideal for drilling through stone, masonry, and brickwork. Its robust construction makes it suitable for demanding applications in construction and renovation.
Type Hammer drill bit
Diameter 6mm
Length 200mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot