Alpen 0081501400100 Hammer Drill Bit 14mm SDS-Plus 4 Carbide Blades

MPN
0081501400100
Brand
Alpen
EAN-13
9002741265374
Order Code
01-0989
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen hammer drill bit, model 0081501400100, is a 14 mm masonry drill bit with a total length of 160 mm. Designed for use with SDS-Plus systems, it efficiently drills into stone, masonry, and brickwork. This durable tool is ideal for construction and renovation tasks requiring precise and powerful drilling.
Type Hammer drill bit
Diameter 14mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot