Alpen 0081500700100 SDS-Plus Hammer Drill Bit 7mm 160mm 4 Cut Blades

MPN
0081500700100
Brand
Alpen
EAN-13
9002741265329
Order Code
01-0984
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0081500700100 is a hammer drill bit with a 7 mm diameter and a total length of 160 mm, designed for use with SDS-Plus systems. Manufactured by Alpen, this tool is ideal for drilling into stone, masonry, and brickwork. Its robust design ensures efficiency and durability in demanding construction tasks.
Type Hammer drill bit
Diameter 7mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot