Alpen 0080500800100 Hammer Drill Bit 8mm 110mm SDS-Plus Carbide Edges

MPN
0080500800100
Brand
Alpen
EAN-13
9002741265268
Order Code
01-0977
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0080500800100 hammer drill bit, manufactured by Alpen, features an 8 mm diameter and a total length of 110 mm in an SDS-Plus design. It is ideal for drilling into stone, masonry, and brickwork. This high-quality tool is perfect for various construction and renovation tasks.
Type Hammer drill bit
Diameter 8mm
Length 50mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot