Alpen 0080500700100 Hammer Drill Bit 7mm SDS-Plus 4 Carbide Blades

MPN
0080500700100
Brand
Alpen
EAN-13
9002741265251
Order Code
01-0976
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Alpen manufactures the 0080500700100 Hammer drill bit, which features a 7 mm diameter and a total length of 110 mm. This SDS-Plus compatible drill bit is designed for drilling into stone, masonry, and brickwork. Typically used in construction or renovation projects, it is highly effective in creating precise holes in hard materials.
Type Hammer drill bit
Diameter 7mm
Length 50mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot