Alpen 0063300400100 Wood Twist Drill Bit 4mm 75mm Heat-Resistant 650°C

MPN
0063300400100
Brand
Alpen
EAN-13
9002741181018
Order Code
01-0954
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Alpen 0063300400100 wood twist drill bit by Alpen is designed for precision drilling in wood. With a total length of 75 mm and a diameter of 4 mm, it ensures accurate and clean cuts. Ideal for woodworking projects, it is perfect for both professional and DIY applications.
Type Wood twist drill bit
Diameter 4mm
Length 75mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot