Alpen 0060100500100 HSS Twist Drill Bit 5mm Din338 10pcs Steel/Cast Iron

MPN
0060100500100
Brand
Alpen
EAN-13
9002740134824
Order Code
01-0878
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.45 £15.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 0060100500100 HSS twist drill bit, with a total length of 86 mm and a diameter of 5.0 mm, is made for precision drilling. Designed for machining tasks, this steel drill bit is ideal for use on metal and sheet metal surfaces. The package includes 10 pieces, making it suitable for various industrial applications.
Type Twist drill bit
Diameter 5.0mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot