Alpen 0023902800100 Forstner Bit 28mm Extremely Sharp Long Tool Life

MPN
0023902800100
Brand
Alpen
EAN-13
9002740897293
Order Code
01-0793
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0023902800100 Forstner bit is a 28 mm diameter drilling tool with a total length of 90 mm. It features a cylinder shank design and is ideal for creating precise flat-bottomed holes, typically used in woodworking for hinge and hardware installation. Manufactured by Alpen, this drill bit is known for its accurate cutting and smooth finish.
Type Forstner bit
Diameter 28mm
Length 90mm
Shank Ø 10mm
Tool Holder Cylinder shank

Trustpilot