Alpen 0023902400100 Forstner Bit 24mm Accurate Sharp Long-Lasting

MPN
0023902400100
Brand
Alpen
EAN-13
9002740897262
Order Code
01-0791
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.28
10+ £21.23
50+ £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen Forstner bit 0023902400100 features a 24 mm diameter and a total length of 90 mm with a cylinder shank. This high-quality drill bit is ideal for precise hinge hole and flat-bottomed drilling in wood. Typically used in woodworking applications, it ensures clean and accurate cuts.
Type Forstner bit
Diameter 24mm
Length 90mm
Shank Ø 8mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot