Alpen 0023601500100 Forstner Bit 15mm 90mm For Wood Drilling

MPN
0023601500100
Brand
Alpen
EAN-13
9002740351351
Order Code
01-0784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
10+ £10.55
50+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen Forstner bit, model 0023601500100, measures 15 mm in diameter and 90 mm in total length. Its precise design is ideal for creating clean, flat-bottomed holes, making it suitable for hinge hole drilling. This durable Forstner drill bit is commonly used in woodworking and cabinetry projects.
Type Forstner bit
Diameter 15mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot