Alpen 0023601400100 Forstner Bit 14mm for Soft/Hard Woods 90mm Length

MPN
0023601400100
Brand
Alpen
EAN-13
9002740351344
Order Code
01-0783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen Forstner bit model 0023601400100 is a 14 mm diameter drill bit with a total length of 90 mm. Known for precision, it is designed for woodworking applications, particularly in creating clean, flat-bottomed holes for hinges. This reliable tool is ideal for craftspeople needing accurate and tidy holes in wood projects.
Type Forstner bit
Diameter 14mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot