Alpen 0023601200100 Forstner Bit 12mm 90mm Length 1 pc Wood Drilling

MPN
0023601200100
Brand
Alpen
EAN-13
9002740351337
Order Code
01-0781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen Forstner bit, model number 0023601200100, is manufactured by Alpen with a total length of 90 mm and a diameter of 12 mm. It's designed for precision drilling, often used in creating clean and accurate holes for hinges or dowels. This single-piece drill bit is commonly applied in woodworking projects requiring exact hole placement.
Type Forstner bit
Diameter 12mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot