Allnet 190548 ALL0173Gv2 Network adapter 1 GBit/s USB A USB 3.2

MPN
190548
Brand
Allnet
EAN-13
4038816190543
Order Code
13-6325
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Allnet 190548 ALL0173Gv2 is a high-performance network adapter designed for seamless connectivity, featuring a USB A interface compliant with USB 3.2 first generation standards. This device supports data transfer rates up to 1 Gbit/s, effectively enabling fast and reliable LAN connections across 10/100/1000 Mbps networks. Its compact form factor makes it an ideal solution for engineers seeking to enhance the networking capabilities of laptops or other devices lacking an integrated Ethernet port. The adapter is particularly useful in environments requiring the rapid deployment of network access or temporary connection set-ups, ensuring consistent and efficient data transmission. Suitable for use in both residential and professional settings, it provides a robust interface for networking tasks that demand high-speed and stable connectivity.
Type Network adapter
LAN Transfer Rate 1000 MBit/s
No. of Gigabit LANs 1
Transfer Rate 1 GBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot