Allit 458810 DinoPlus Outdoor F 11 Toolbox Stable IP67 275x225x155mm

MPN
458810
Brand
Allit
EAN-13
4005187588101
Order Code
01-0543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Allit 458810 is an empty tool box, designed for versatile outdoor use. With dimensions of 275 x 225 x 155 mm, it offers ample storage space for various tools. This DinoPlus Outdoor F 11 model is ideal for professionals and hobbyists needing a robust storage solution.
Type Tool box (empty)
Height 155mm
Length 275mm
Width 225mm
Colour Black
Material Acrylonitrile butadiene styrene
Car phone holder features Foam padding
Dim (L x W x H) 275 x 225 x 155 mm
Factory colour Black
Inside height 138mm
Inside Width 225mm
Internal depth 160mm
IP Rating IP67
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot