Allit 458800 DinoPlus Outdoor F 9 Toolbox IP67 dust/waterproof ABS/polypropylene

MPN
458800
Brand
Allit
EAN-13
4005187588002
Order Code
01-0541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Allit DinoPlus Outdoor F 9 is an empty toolbox designed for universal applications. Measuring 225 x 180 x 85 mm, it provides compact storage for various tools. Ideal for outdoor use, the Allit 458800 toolbox offers durability and versatility for organising essential equipment.
Type Tool box (empty)
Height 85mm
Length 225mm
Width 180mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 225 x 180 x 85 mm
Factory colour Black
Inside height 130mm
Inside Width 190mm
Internal depth 71mm
IP Rating IP67
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot