Allit 457990 ProServe Tool Organiser Insert 390x10x165mm for Cases

MPN
457990
Brand
Allit
EAN-13
4005187579901
Order Code
01-0527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Allit 457990 ProServe Textile P 6 tool organiser insert, measuring 390 x 10 x 165 mm, is a durable, compact solution for tool arrangement. Manufactured by Allit, it is ideal for keeping tools organised in workshops or garages. Typically used in professional or DIY environments, it enhances efficiency and accessibility.
Type Tool organiser insert
Dim (L x W x H) 390 x 10 x 165 mm
Height 165mm
Length 390mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot