Allit 457935 ProServe Foam Insert 435x275x60mm for Service Cases

MPN
457935
Brand
Allit
EAN-13
4005187579352
Order Code
01-0517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.16
10+ £8.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Allit 457935 ProServe Foam 435 insert, measuring 435 x 275 x 60 mm, offers robust protection for tools and equipment. Manufactured by Allit, this high-quality foam insert features durable construction suitable for organising and safeguarding items. Ideal for use in workshops or toolboxes, it ensures secure storage and easy access to essential tools.
Type Foam insert
Dim (L x W x H) 435 x 275 x 60 mm
Factory colour Black
Height 60mm
Length 435mm
Width 275mm

Reviews

Be the first to submit a review

Trustpilot