Allit 454430 EuroPlus MetaBox 215 Empty Tool Box 396x296x215mm Robust ABS

Order Code:

01-0412

Brand: Allit MPN: 454430 EAN-13: 4005187544305
Qty Unit Price (Ex VAT)
1+ £49.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Allit EuroPlus MetaBox 215 is a robust and durable empty tool box, measuring 396 x 296 x 215 mm. It is ideal for organising and storing various hand tools and accessories, ensuring they are kept secure and easily accessible. Suitable for both professional and personal use, this versatile toolbox is a practical addition to any workspace.
Type Tool box (empty)
Height 215mm
Length 396mm
Width 296mm
Colour Black/Blue
Material Acrylonitrile butadiene styrene
Car phone holder features stackable
Dim (L x W x H) 396 x 296 x 215 mm
Factory colour Black/blue
Inside height 265mm
Inside Width 360mm
Internal depth 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot