Allit 454410 EuroPlus MetaBox 118 Tool Box ABS Break-Proof Stackable

MPN
454410
Brand
Allit
EAN-13
4005187544107
Order Code
01-0409
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Allit 454410 tool box is an empty storage solution measuring 396 x 296 x 118 mm. It is ideal for organizing and transporting various tools and small accessories. The EuroPlus MetaBox 118 is perfect for both professional and DIY applications.
Type Tool box (empty)
Height 118mm
Length 396mm
Width 296mm
Colour Black/Blue
Material Acrylonitrile butadiene styrene
Car phone holder features stackable
Dim (L x W x H) 396 x 296 x 118 mm
Factory colour Black/blue
Inside height 265mm
Inside Width 360mm
Internal depth 80mm

Reviews

Be the first to submit a review

Trustpilot