Allit 427250 AluPlus C44-3 Tool box Aluminium Design 445 x 210 x 370 mm

MPN
427250
Brand
Allit
EAN-13
4005187272505
Order Code
01-0388
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Allit, the AluPlus Service C44-3 is an empty tool box with dimensions of 445 x 210 x 370 mm. Designed for universal use, this sturdy and spacious container offers reliable storage and transport for various tools. It is ideal for professionals requiring durable and organised on-site tool management.
Type Tool box (empty)
Height 210mm
Length 370mm
Width 445mm
Colour Black
Material Aluminium
Dim (W x H x D) 445 x 210 x 370 mm
Inside height 190mm
Inside Width 405mm
Internal depth 305mm
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot