Allit 425810 AluPlus Toolbox 445x370x145mm Aluminium Frame Padded Case

MPN
425810
Brand
Allit
EAN-13
4005187258103
Order Code
01-0387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
10+ £37.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Allit AluPlus Protect C 44 is an empty tool box designed for universal applications, with dimensions of 445 x 370 x 145 mm. Manufactured by Allit, it features durable construction ideal for securing and organising a variety of tools. This toolbox is perfect for professionals or DIY enthusiasts who require a versatile and sturdy storage solution.
Type Tool box (empty)
Height 145mm
Length 445mm
Width 370mm
Colour Black
Material Aluminium
Dim (L x W x H) 445 x 370 x 145 mm
Factory colour Black
Inside height 126mm
Inside Width 305mm
Internal depth 405mm
Range of uses Universal
Weight 2250g

Reviews

Be the first to submit a review

Trustpilot