Allit 425805 AluPlus Protect C 36 Aluminium Tool Box 355x325x135 mm

MPN
425805
Brand
Allit
EAN-13
4005187258059
Order Code
01-0386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Allit AluPlus Protect C 36 425805 Universal tool box, measuring 355 x 325 x 135 mm, is an empty tool box ideal for organised storage and transport of tools. Manufactured by Allit, it provides robust protection and versatility for various applications. Its durable design makes it suitable for both professional tradespeople and DIY enthusiasts.
Type Tool box (empty)
Height 135mm
Length 355mm
Width 325mm
Colour Black
Material Aluminium
Dim (L x W x H) 355 x 325 x 135 mm
Factory colour Black
Inside height 120mm
Inside Width 262mm
Internal depth 319mm
Range of uses Universal
Weight 1675g

Reviews

Be the first to submit a review

Trustpilot