Allit 422230 AluPlus Service Empty ABS Tool Box 500x260x400mm

MPN
422230
Brand
Allit
EAN-13
4005187222302
Order Code
01-0378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.24
10+ £118.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Allit 422230 tool box (empty) is a robust and versatile storage unit measuring 500 x 260 x 400 mm, ideal for organising tools. Constructed from durable ABS material, it is designed for both professional and personal use. This spacious tool box is perfect for transporting and protecting your essential tools.
Type Tool box (empty)
Height 260mm
Length 400mm
Width 500mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 500 x 260 x 400 mm
Inside height 220mm
Inside Width 470mm
Internal depth 360mm
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot