Allit 422225 AluPlus Universal Toolbox 500x220x400mm Sturdy ABS Shell

MPN
422225
Brand
Allit
EAN-13
4005187222258
Order Code
01-0377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £99.63
10+ £96.64
50+ £96.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Allit 422225 tool box is an empty storage solution designed for organising tools efficiently. Measuring 500 x 220 x 400 mm, it features durable construction suitable for both professional and personal use. Ideal for workshops, garages, and on-the-go repair tasks, it offers flexibility and ample space for various equipment.
Type Tool box (empty)
Height 220mm
Length 400mm
Width 500mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 500 x 220 x 400 mm
Inside height 200mm
Inside Width 470mm
Internal depth 360mm
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot