Allied Telesis AT-MMC2000/SP-960 TAA (Federal) 10/100/1000T -100/1000X/SFP Media

MPN
AT-MMC2000/SP-960
EAN-13
767035218632
Order Code
72-8273
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Gigabit Ethernet to SFP Mini Media and Rate Converter
This standalone mini media and rate converter features 1/1/1T to 1/1x conversion with a SFP connector and supports from 22 m to 5 m. It is compatible with the MMCR18 rack-mount chassis.

Copper to Fiber Mini Media and Rate Converters
Overview

The Allied Telesis MMC Series of mini media converters leverages its smaller size to not only help the environment with a small carbon footprint, but also to save space in its working environment. Despite its compact size, the MMC Series delivers all the power and functionality of standard size media converters.

Extend Networks
The MMC Series are available in 1Mbps or 1Mbps models. Depending on the model chosen, the fiber-optic port has options for fixed SC, ST, LC or SFP connectors capable of multi-mode or single-mode fiber connectivity. The twisted-pair copper port has an RJ-45 connector supporting either 1Mbps or 1Mbps, with a maximum operating distance of 1 meters (328 feet).

VLAN Support
Many new backbone switch products now support the industry-standard IEEE 82.1Q specification for Virtual LANs (VLANs) that send extra-long data packets on the network. The MMC Series are fully compatible with these long packets, enabling them to be used in modern networks. Media converters not supporting this feature discard these extra long packets, making them unsuitable for modern networks.

Small and Flexible
The smaller size and external power supply of the MMC Series allows them to be used almost anywhere.

Smart MissingLink (SML)
The Smart MissingLink™ (SML) feature monitors network connections and provides notification when network segments fail, allowing network managers to quickly identify the source and location of failed segments and minimize downtime.

Smart Link Restoration
Smart Link restoration allows the devices, in cases of power failure, link loss or other interrupted service, to automatically restore the link without the need to restarteset them.

Power Saving
The MMC Series continues the Allied Telesis commitment to the environment with over 5% power savings. With just 1.7W of power usage, the MMC Series media converters are some of the most efficient in the market today.

Link Test
The link test is a fast and easy way for you to test the connections between the media converter ports and the connected end nodes. If a network problem occurs, you can perform a link test to determine which port is experiencing a problem, and focus your troubleshooting efforts on the right cable or end node.
  • Convert speed as well as media type
  • 2K MAC address tables
  • Store-and-forward switching mode
  • Transparent to IEEE 82.1Q packets
  • Auto Negotiation and Auto MDI/MDIX on copper port
  • IEEE support on copper
  • Far End Fault on Fiber
  • 1K byte Jumbo packets
  • Link/Activity LED per port
  • Smart MissingLink
  • Fixed SC/ST/LC or SFP (1MB or 1MB) optics
  • 12VDC power supply
  • Wall-mountable using MMCWLMT
  • Locking power supply jack to prevent accidental power disconnects
  • Available in Trade Agreement Act (TAA) models

Reviews

Be the first to submit a review

Trustpilot