ALCO 691-10 Magnetic strip White 100 cm x 5 cm 1 pc

MPN
691-10
Brand
ALCO
EAN-13
4007735691103
Order Code
18-6373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 51 availableBack-order availability date - 04/12/2026

ALCO 691-10 is a high-quality magnetic strip designed for versatile applications, characterised by its dimensions of 100 cm in length and 5 cm in width, and presented in a white finish. This magnetic adhesive strip offers robust magnetic adhesion properties, making it suitable for use in environments where a durable and reliable magnet is required. Typical engineering applications include securing coverings or panels in machinery, organising tools in a workshop setting, or affixing materials onto metallic surfaces for easy access or decoration. As a product in ALCOs range, the 691-10 magnetic strip is engineered to provide consistent performance across various industrial and commercial uses, highlighting its practical utility in assembly and maintenance tasks.
Type Magentic strip
Length 100cm
Width 5cm
Thickness Not Specified
Colour White
Material Magnetised
Content 1
Dimensions (L x W) 100 cm x 5 cm
Self-adhesive Yes

Reviews

Be the first to submit a review

Trustpilot