ALCO 4480 Tape gun Grey Barrel 50 mm width 66 m length

MPN
4480
Brand
ALCO
EAN-13
4007735044800
Order Code
18-6371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

ALCO 4480 is a versatile tape unwinder designed with precision to efficiently dispense packing tape. Featuring a robust grey barrel, this hand dispenser is engineered to accommodate tape widths up to a maximum of 50 mm and roll lengths up to 66 metres, making it suitable for a variety of industrial and commercial packing tasks. Constructed for dependable performance, it facilitates the seamless application of duct tape and packaging materials, enhancing the efficiency of packaging, wrapping, and sealing operations. This tool is particularly valuable in settings such as warehouses, distribution centres, and manufacturing facilities, where consistent and secure tape application is critical to maintaining the integrity of packaged goods.
Type Tape dispenser
Colour Grey
Barrel width (max.) 50mm
Content 1
Length (max.) 66m
Product Type Tape gun

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot