ALCO 2854 Door stop Rubber Stainless steel

MPN
2854
Brand
ALCO
EAN-13
4007735028541
Order Code
18-6370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

ALCO 2854 is a door stop constructed from durable rubber and stainless steel, designed to function as a reliable door stopper in various engineering applications. With its robust build, this door stop effectively absorbs impact and reduces noise when a door is opened, protecting both door structures and surrounding walls from potential damage. Its dual-material composition combines the resilience of rubber with the corrosion-resistant properties of stainless steel, making it suitable for installation in both interior and exterior settings. Commonly utilised in residential, commercial, and industrial environments, the ALCO 2854 door stop ensures stability and longevity in high-traffic areas.
Type Door stop
Colour Black
Content 1
Product Type Door stop
Weight 160g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot