Alarm Werkzeuge 56081072 Tap insert M8 thread HSS

MPN
56081072
EAN-13
4022668810728
Order Code
18-6355
Country of Origin
Germany
  • Quickly find another product in this range by Weight:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 13/08/2026

Alarm Werkzeuge 56081072 is a tap insert designed for creating M8 threads with high-speed steel (HSS) material, which is renowned for its excellent hardness and resistance to wear. This tap insert is particularly suited for precision machining applications where reliable thread cutting is crucial, offering a durable solution for both prototyping and production environments. Its advanced material properties ensure longevity and consistent performance in demanding industrial settings, such as automotive manufacturing and aerospace engineering, where precise thread integrity is essential. Engineers will appreciate the efficiency this tap insert provides in reducing downtime while maintaining accuracy in metalworking processes.
Type Tap insert
Content 1
Product Type Tap insert
Weight 25g

Reviews

Be the first to submit a review

Trustpilot