Alarm Werkzeuge 56080464 CNC tap 4mm Diam. Core Diam. 3.3mm L80mm HSS

MPN
56080464
EAN-13
4022668804642
Order Code
18-6345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.55 £10.78
10+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080464 is a CNC tap specifically engineered for precision machining operations. With a diameter of 4mm and a core diameter of 3.3mm, this tap is crafted from high-speed steel (HSS), ensuring durability and resistance to wear for demanding industrial applications. Measuring 80mm in length, it is designed for creating precise, threaded holes in a variety of materials commonly encountered in metalworking and manufacturing sectors. This tool is particularly useful in automated CNC machining environments where consistent thread quality is essential. Its application is well-suited to industries requiring high-precision components, including automotive, aerospace, and general engineering.
Type CNC tap
Thread Size M1, M4, M5, M6, M8, M10, M12
Length 80mm
Product Type CNC tap
Weight 7g

Reviews

Be the first to submit a review

Trustpilot