Alarm Werkzeuge 56080326 Hand tap set 16mm Diam. Core Diam. 14mm

MPN
56080326
EAN-13
4022668803263
Order Code
18-6341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
10+ £32.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080326 is a precision-engineered hand tap set designed for precise threading applications. This set includes a 16mm diameter tap with a core diameter of 14mm, crafted for durability and accuracy in machining tasks. It is an essential component in the range of tap and die tools utilised in creating internal threads within metal workpieces. Typical applications include its use in manufacturing, automotive, and metalworking industries, where precise thread-making is critical. Designed for professionals, it provides a reliable solution for engineers needing consistent and accurate threading in various materials.
Type Hand tap set
Product Type Hand tap set
Weight 194g

Reviews

Be the first to submit a review

Trustpilot