Alarm Werkzeuge 56060220 Ripping chisel 135mm B30mm wrench 20mm durable steel

MPN
56060220
EAN-13
4022668602200
Order Code
18-6322
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/11/2026

Alarm Werkzeuge 56060220 is a highly durable steel ripping chisel designed for precision and resilience in demanding engineering tasks. This tool features a length of 135 mm and a blade width of 30 mm, making it suitable for various material separation and demolition applications. The robust 20 mm wrench handle ensures optimal leverage and control, enhancing its effectiveness in both construction and renovation projects. Commonly utilised in the removal of flooring, fasteners, and other structural components, this ripping chisel is an essential tool for engineers looking to perform clean and efficient material extraction.
Type Pairing chisel
Product Type Pairing chisel
Weight 142g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot