Alarm Werkzeuge 56060140 Crosscut saw Steel 520 mm Wood cutting hand saw

Order Code:

18-6321

Brand: Alarm Werkzeuge MPN: 56060140 EAN-13: 4022668601401
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 28/04/2026

Alarm Werkzeuge 56060140 is a precision-engineered hand saw designed explicitly for effective crosscutting in wood materials. This tool features a robust 520 mm steel blade, ensuring durability and optimal performance for woodcutting applications. The ergonomically designed handle provides enhanced grip and control, making it suitable for intricate woodworking tasks and demanding environments. As a versatile instrument in the category of hand saws, it is particularly well-suited for carpentry, construction, and general maintenance projects where precise manual cutting is required. Its construction adheres to high engineering standards, making it a reliable choice for both professional and amateur woodworking needs.
Type Crosscut saw
Length 520mm
Content 1
Weight 272g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot