Alarm Werkzeuge 56060011 Metal saw frame 430 mm hand saws durable design

MPN
56060011
EAN-13
4022668600114
Order Code
18-6302
Country of Origin
Italy
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/08/2026

Alarm Werkzeuge 56060011 is a robust hand saw that features a metal saw frame with a length of 430 mm, designed for durability and precision. Engineered for both woodworking and metalworking applications, this hand-held saw offers versatility in various engineering and construction tasks. Its sturdy build ensures reliable cutting performance, making it suitable for use in both professional workshops and on-site locations where precise manual cutting is required. The ergonomic design of the handle facilitates comfortable use, while the high-quality materials used in construction ensure longevity even under demanding conditions.
Type Metal saw frame
Length 430mm
Content 1
Weight 410g

Reviews

Be the first to submit a review

Trustpilot