Alarm Werkzeuge 56050018 Cable stripper Wire Strippers Red Plastic 150mm Length

MPN
56050018
EAN-13
4022668500186
Order Code
18-6295
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    43g 59g 99g 190g
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 19/10/2026

Alarm Werkzeuge 56050018 is a robust cable stripper constructed from durable red plastic, designed for precision in stripping and cutting wires. With an overall length of 150mm, this wire stripper is engineered to provide superior ergonomics and control in handling, making it suitable for a wide range of electrical and data cabling applications. Ideal for engineers, its design facilitates the efficient removal of insulation from cables and wires without damaging the inner conductors, crucial in telecommunications, electrical installations, and maintenance tasks.
Type Cable stripper
Product Type Cable stripper
Weight 59g

Reviews

Be the first to submit a review

Trustpilot