Alarm Werkzeuge 56050015 Cable stripper wire strippers ergonomic design

MPN
56050015
EAN-13
4022668500155
Order Code
18-6293
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    43g 59g 99g 190g
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56050015 is an ergonomically designed wire stripper ideal for effectively removing insulation from cables with precision and ease. This tool is specifically engineered for both single and multistranded wires, making it suitable for a wide range of electrical and engineering applications, including electronics assembly, telecommunications, and automotive maintenance. Its robust construction ensures durability and long-lasting performance, while the ergonomic handle is designed to reduce hand fatigue during extended use, enhancing user comfort. The Alarm Werkzeuge 56050015 provides reliable performance in both professional and industrial settings, making it an essential tool for engineers who require accurate and efficient cable preparation.
Type Cable stripper
Product Type Cable stripper
Weight 99g

Reviews

Be the first to submit a review

Trustpilot