Alarm Werkzeuge 56041978 Bit box Socket & Socket Bit Sets Durable Tool Set

Order Code:

18-6287

Brand: Alarm Werkzeuge MPN: 56041978 EAN-13: 4022668013419
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 07/05/2026

Alarm Werkzeuge 56041978 is a comprehensive bit set designed as a socket and socket bit set, providing a versatile collection of assorted bits suitable for varying engineering tasks. This durable toolkit is meticulously organised within a compact bit box, ensuring that users have access to a wide range of screwdriver bits and socket bits for precision work. Engineered for reliability and longevity, this bit kit is ideal for professionals engaged in mechanical or electrical engineering, as well as for those involved in assembly, maintenance, and repair tasks, where exacting standards of fit and finish are critical. The assorted bits in the toolkit accommodate diverse screw types and sizes, making it a valuable asset in environments requiring high adaptability and precision.
Type Bit box
Content 31
Height 40mm
Length 105mm
Product Type Bit box
Weight 275g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot