Alarm Werkzeuge 56036866 number stencils durable and precise

MPN
56036866
EAN-13
4022668368663
Order Code
18-6277
Country of Origin
Germany
  • Quickly find another product in this range by Weight:

    39g 50g 55g 85g
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/06/2026

Alarm Werkzeuge 56036866. This set of number stencils by Alarm Werkzeuge is manufactured with precision and durability in mind, ensuring its reliability for various engineering tasks. Crafted from robust materials, these stencils are designed to withstand repeated use while maintaining their clarity and accuracy. The product is particularly suitable for engineers requiring neat and consistent number markings on plans or machinery, where exact replication is essential. These stencils offer practical application in industries such as manufacturing and construction, where they are used to label equipment, components, or assembly line sections, ensuring standardisation and facilitating clear communication across technical teams.
Type #####Zahlen-Schablonen
Product Type #####Zahlen-Schablonen
Weight 55g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot