Alarm Werkzeuge 56036812 Number stamp set Black Metal 12 piece

MPN
56036812
EAN-13
4022668368120
Order Code
18-6273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.35
10+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56036812 is a number stamp set comprising 12 pieces, constructed from durable black metal. This set is designed for precise and consistent marking of metal workpieces, ideal for applications in metalworking and engineering environments where permanent identification is required. Commonly utilised for stamping part numbers or codes onto metal surfaces, this set ensures reliable performance under industrial conditions. The uniformity and clarity of the stamps make them a reliable choice for producing readable, permanent markings on a variety of metallic substrates.
Type Number stamp set
Character Height 50mm
Number of Pieces 9
Product Type Number stamp set
Weight 1086g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot