Alarm Werkzeuge 56036805 Number stamp set

MPN
56036805
EAN-13
4022668368052
Order Code
18-6269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.04 £14.48
10+ £13.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56036805 is a number stamp set designed for precise and durable marking applications in industrial and engineering environments. This high-quality set includes a series of stamps engineered from robust materials, ensuring long-lasting performance and repeated use without degradation. The number stamps are typically employed for the permanent marking of metal components, tools, and machinery, which is essential for traceability, organisation, and identification purposes in manufacturing processes. Each stamp delivers uniform impressions with consistently accurate definition, making it ideal for both heavy-duty and intricate applications where precision is paramount.
Type Number stamp set
Character Height 35mm
Number of Pieces 9
Product Type Number stamp set
Weight 285g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot